text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1092DRG

NCP1092 Series 57 V Integrated PoE-PD Interface Controller - TSSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: PoE-PD
Supply Voltage: 57V
Supply Current: 600µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,236
Factory Lead Time:
49 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,785.00
USD
Quantity
Web Price
3,000+
$0.595
Product Variant Information section