text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1093MNRG

NCP1093: 57 V 680 mA Power over Ethernet (PoE-PD) IEEE 802.3at Controller-DFN-10

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: PoE-PD
Supply Voltage: 0V to 57V
Supply Current: 680mA
Operating Temp Range: -40°C to +85°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,970.00
USD
Quantity
Web Price
3,000
$0.99
6,000
$0.805
9,000
$0.795
12,000+
$0.79
Product Variant Information section