text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1095DB

NCP1095 Series 57 V Integrated PoE-PD Interface Controller - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: PoE-PD
Supply Voltage: 57V
Supply Current: 407µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$115.20
USD
Quantity
Web Price
96+
$1.20
Product Variant Information section