text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1095DBR2

NCP1095: 57V 90 W Power over Ethernet (PoE-PD) IEEE 802.3bt Controller -TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Type: PoE-PD
Supply Voltage: 0V to 57V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

NCP1095: Power Over Ethernet (PoE)– Powered Device Interface Controller, IEEE 802.3bt

Features

 • IEEE 802.3bt, IEEE 802.3af, IEEE 802.3at compliant
 - Allows for up to 90 W of power
 - Guaranteed interoperability between PoE devices
 • Part of ON Semiconductor’s family of solutions for PoE-PD
 • Features an internal 71 mΩ pass transistor to support high-power applications
 • Includes an auxiliary detection pin for applications powered by PoE or wall adaptors
 • Supports Auto-classification (Autoclass) Feature, allowing the Power Sourcing Equipment (PSE) to assign power to each Powered Device(PD) efficiently
 • Also available with internal hot-swap FET for a higher level of integration (NCP1096)

Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$12,200.00
USD
Quantity
Web Price
4,000+
$3.05
Product Variant Information section