text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1096PAR2G

NCP1096: 57V 90W Power over Ethernet (PoE-PD) IEEE 802.3bt Controller-TSSOP-16EP

Product Specification Section
Technical Attributes
Attributes Table
Type: PoE-PD
Supply Voltage: 0V to 57V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

NCP1096: Power Over Ethernet(PoE) – Powered Device Interface Controller with integrated hot swap FET, IEEE 802.3bt

Features

• IEEE 802.3bt, IEEE 802.3af, IEEE 802.3at compliant
- Allows for up to 90 W of power
- Guaranteed interoperability between PoE devices
 • Part of ON Semiconductor’s family of low-power solutions for PoE-PD
 • 5-Event Physical Layer Classification
 • Smart power budgeting using Autoclass support which allows the PSE to assign power to each PD efficiently
 • Active bridge and hot-swap FET disable when Auxililary supply connected, increases power efficiency where auxiliary supply powers a PD
 • Also available with external hot-swap FET for operation >71 W (NCP1095)

Pricing Section
Stock:
25
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$4.54
USD
Quantity
Web Price
1
$4.54
50
$3.60
100
$3.46
500
$3.15
1,500+
$2.95