text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2142AFGEG-7

AP2142 Series 2.7 - 5.5 Vin 0.5 A Dual Channel Power Switch - DFN3030-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 105mΩ
Rated Current-Max: 0.5A
Type: Current Limit Switch
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,215.00
USD
Quantity
Web Price
3,000
$0.405
6,000
$0.385
9,000
$0.365
12,000
$0.345
15,000+
$0.33
Product Variant Information section