text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2151FMG-7

AP2151 Series 2.7 - 5.5 Vin 0.5 A Single Channel Power Switch - DFN2018-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2337
Product Specification Section
Diodes Incorporated AP2151FMG-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 110mΩ
Rated Current-Max: 0.5A
Type: Current Limit Switch
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$534.00
USD
Quantity
Web Price
3,000
$0.178
6,000
$0.174
9,000
$0.172
12,000
$0.171
15,000+
$0.166