text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2151FMG-7

AP2151 Series 2.7 - 5.5 Vin 0.5 A Single Channel Power Switch - DFN2018-6

Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 110mΩ
Rated Current-Max: 0.5A
Type: Current Limit Switch
Mounting Method: Surface Mount
Pricing Section
Stock:
5,695
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.58
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.58
50
$0.40
100
$0.37
500
$0.32
1,500+
$0.29