text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2156SG-13

AP2156 Series 5.5 V 135 mOhm Dual Channel Current-Limited Power Switch - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 135mΩ
Type: Current Limit Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 0.01ms
Turn-on Delay Time: 0.05ms
Current - Limit: 0.8A
Rise Time: 0.6ms
Fall Time: 0.05ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
5,783
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.89
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.885
50
$0.675
100
$0.645
250
$0.605
500+
$0.575