text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2161SG-13

AP2161 Series 115 mOhm 1.5 A Single Channel Current-Limited Power Switch SOIC-8

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 115mΩ
Rated Current-Max: 1.5A
Type: Current Limit Switch
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
5-10 Days
Total
$1,025.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.41
7,500
$0.345
12,500
$0.34
50,000
$0.335
75,000+
$0.33
Product Variant Information section