text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2162MPG-13

AP2162 Series 150 mOhm 1.5 A Dual Channel Current-Limit Power Switch - MSOP-8EP

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 150mΩ
Rated Current-Max: 1.5A
Type: Current Limit Switch
Package Style:  MSOP-8EP
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,900.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.76
7,500
$0.635
12,500
$0.625
25,000
$0.62
50,000+
$0.61
Product Variant Information section