text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2171DM8G-13

AP2171D 1A Single CH. Current-Ltd Power Switch With Output Discharge-8-TSSOP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 115mΩ
Rated Current-Max: 1A
Type: Current Limit Switch
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$980.00
USD
Quantity
Web Price
2,500
$0.196
7,500
$0.163
12,500
$0.162
25,000
$0.159
50,000+
$0.157
Product Variant Information section