text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2171DWG-7

USB Power Switch SOT25 T&R 3K

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 115mΩ
Rated Current-Max: 1A
Type: Current Limit Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 0.05ms
Turn-on Delay Time: 0.05ms
Current - Limit: 1.5A
Rise Time: 0.6ms
Fall Time: 0.05ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
1,302,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$333.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.111
9,000
$0.109
12,000
$0.108
30,000
$0.106
45,000+
$0.105
Product Variant Information section