text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2182ASG-13

AP2182A Series 5.5 V 1.5 A Dual Channel Current Limited Power Switch - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 110mΩ
Rated Current-Max: 1.5A
Type: Current Limit Switch
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.90
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.895
50
$0.685
100
$0.65
250
$0.61
500+
$0.585