
Manufacturer Part #
AP2280-2WG-7
AP2280 Series 105 mOhm 2 A Single Channel High Side Load Switch - SOT-25
Product Specification Section
Diodes Incorporated AP2280-2WG-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP2280-2WG-7 - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 1.5V to 6V |
No of Elements: | Single |
On-state Resistance-Max: | 105mΩ |
Rated Current-Max: | 2A |
Type: | Load Switch |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
120,000
USA:
120,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.19
6,000
$0.187
9,000
$0.186
12,000
$0.185
15,000+
$0.182
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount