
Manufacturer Part #
AP2331SA-7
AP2331 Series Single Channel 0.2 A Current-Limited Load Switch - SOT-23
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 2.7V to 5.2V |
No of Elements: | Single |
On-state Resistance-Max: | 250mΩ |
Rated Current-Max: | 200mA |
Type: | Load Switch |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Web Price
1
$0.53
50
$0.28
100
$0.255
500
$0.195
1,500+
$0.164
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount