text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2401MP-13

Single Channel 2 A 70 mΩ USB Latch Off Power Switch - MSOP-8EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.2V
No of Elements: Single
On-state Resistance-Max: 84mΩ
Rated Current-Max: 2.5A
Type: Power Switch
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,042.50
USD
Quantity
Web Price
2,500
$0.166
7,500
$0.139
12,500
$0.137
37,500
$0.134
62,500+
$0.133
Product Variant Information section