text.skipToContent text.skipToNavigation

Manufacturer Part #

AUIPS6031RTRL

AUIPS6031 Series 1 Channel 5.5 V 100 mOhm SMT High Side Power Switch - TO-252-5

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 43V
Configuration: High Side
Input Voltage: -0.3V to +5.5V
No of Elements: Single
On-state Resistance-Max: 100mΩ
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 20µs
Turn-on Delay Time: 8µs
Current - Limit: 23A
Rise Time: 35µs
Fall Time: 30µs
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,170.00
USD
Quantity
Web Price
3,000+
$1.39
Product Variant Information section