text.skipToContent text.skipToNavigation

Manufacturer Part #

AUIR3313STRL

AUIR3313 Series 1 Channel 32 V 7 mOhm High Side Current Limit Switch - TO-263-5

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 1932
Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 40V
Configuration: High Side
Input Voltage: 6V to 32V
No of Elements: Single
On-state Resistance-Max: 7mΩ
Rated Current-Max: 90A
Type: Current Limit Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 32µs
Turn-on Delay Time: 80µs
Rise Time: 90µs
Fall Time: 80µs
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Stock:
48,800
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,944.00
USD
Quantity
Web Price
800+
$2.43
Product Variant Information section