text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $1.21
Total:

$3,630.00

USD
Attributes
Attributes Table
Configuration High Side
Input Voltage 3.1V to 28V
No of Elements Single
On-state Resistance-Max 4.4mΩ
Rated Current-Max 15A
Type Power Switch
Operating Temp Range -40°C to +150°C