text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 100

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $3.53
250 $2.55
500 $2.45
750 $2.39
1,500+ $2.30
Total:

$7.06

USD
Attributes
Attributes Table
Clamping Voltage-Max 44V
Configuration High Side
Input Voltage 3.1V to 28V
No of Elements Dual
On-state Resistance-Max 21.5mΩ
Rated Current-Max 6A
Type Power Switch
Operating Temp Range -40°C to +150°C
Turn-off Delay Time 25µs
Turn-on Delay Time 35µs
Current - Limit 73A