text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $1.38
Total:

$4,140.00

USD
Attributes
Attributes Table
Clamping Voltage-Max 44V
Configuration High Side
Input Voltage 3.1V to 28V
No of Elements Dual
On-state Resistance-Max 23.7mΩ
Rated Current-Max 5A
Type Power Switch
Operating Temp Range -40°C to +150°C
Turn-off Delay Time 25µs
Turn-on Delay Time 35µs
Current - Limit 71A