text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS70402EPAXUMA1

BTS70 Series 28 V 3.5 A PROFET+2 Smart High-Side Power Switch - PG-TSDSO-14

Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 44V
Configuration: High Side
Input Voltage: 3.1V to 28V
No of Elements: Dual
On-state Resistance-Max: 36mΩ
Rated Current-Max: 3.5A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 25µs
Turn-on Delay Time: 35µs
Current - Limit: 46A
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,520.00
USD
Quantity
Web Price
3,000
$0.84
6,000
$0.68
9,000
$0.675
12,000+
$0.67