text.skipToContent text.skipToNavigation

Manufacturer Part #

DRDC3105E6-7

DRDC3105 Series 6 V 430 mA Integrated Relay Inductive Load Driver SOT-23-6

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: Single
Rated Current-Max: 430mA
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
3,000
Factory Stock:Factory Stock:
240,000
Factory Lead Time:
5-10 Days
Total
$369.00
USD
Quantity
Web Price
3,000
$0.123
9,000
$0.103
15,000
$0.102
60,000
$0.099
90,000+
$0.0982
Product Variant Information section