text.skipToContent text.skipToNavigation

Manufacturer Part #

DRDC3105E6-7

DRDC3105 Series 6 V 430 mA Integrated Relay Inductive Load Driver SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2050
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: Single
Rated Current-Max: 430mA
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.47
USD
Quantity
Web Price
1
$0.47
50
$0.24
100
$0.21
500
$0.161
1,500+
$0.133