text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

FDC6323L

FDC6323 Series 8 V 1.5 A High Side Integrated Load Switch - SSOT-6

Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
Rated Current-Max: 1.5A
Package Style:  SSOT-6
Mounting Method: Surface Mount
Features & Applications

The FDC6323L is a 8 V 1.5 A High Side Integrated Load Switch in a SSOT-6 package .

These Integrated Load Switches are produced using a very high density process especially tailored to minimize on-state resistance and provide superior switching performance. These devices are particularly suited for low voltage high side load switch application where low conduction loss and ease of driving are needed.

Product Features :

  • VDROP=0.2 V @ VIN=5 V, IL=1A, VON/OFF= 1.5 V to 8 V
  • VDROP=0.3 V @ VIN=3.3 V, IL=1A, VON/OFF= 1.5 V to 8 V
  • High density cell design for extremely low on-resistance
  • VON/OFF Zener protection for ESD ruggedness
  • 6KV Human Body Model
  • SuperSOT™-6 package design using copper lead frame for superior thermal and electrical capabilities

Applications :

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Wireless LAN Card & Broadband Access
  • Medical Electronics/Devices
Pricing Section
Stock:
9,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$720.00
USD
Quantity
Web Price
3,000
$0.24
6,000
$0.196
9,000
$0.194
12,000+
$0.193