text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

FPF1003A

FPF1003A Series 5.5 V 42 mOhm Low RDS P-Channel Mosfet Load Switch - WLCSP-6

Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 42mΩ
Rated Current-Max: 2A
Mounting Method: Surface Mount
Features & Applications

The FDG6324L is a low RDS P-Channel MOSFET load switch with controlled turn on operation. It is available in a space-saving 1.0x1.5 mm² chip scale package.

Features:

  • 1.2 to 5.5 V Input Voltage Range
  • RDS(ON) = 30 mΩ @ VIN = 5.5 V
  • RDS(ON) = 35 mΩ @ VIN = 3.3 V
  • ESD Protected, above 5500V HBM
  • RoHS compliant

Applications:

  • Storage & Peripherals
  • Other Wired Communications
  • Mobile Handsets
  • Wireless LAN Card & Broadband Access Media Tablets
  • PMP/MP3 players

 

 

Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,050.00
USD
Quantity
Web Price
3,000
$0.35
6,000
$0.33
9,000
$0.315
15,000
$0.30
30,000+
$0.285