text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

FPF1006

FPF1005 Series 5.5 V 70 mOhm Low RDS P-Channel Mosfet Load Switch - MLP-6

Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 70mΩ
Rated Current-Max: 1.5A
Package Style:  MLP-6
Mounting Method: Surface Mount
Features & Applications

The FPF1006 is a 5.5 V 70 mΩ low RDS P-Channel MOSFET load switches with CMOS controlled turn-on targeting small package load switch applications.

The input voltage range operates from 1.2 V to 5.5 V. Switch control is by a logic input (ON) capable of interfacing directly with low voltage control signals. Optional on-chip load resistor is added for output quick discharge when switch is turned off

Features:

  • 1.2 to 5.5 V Input Voltage Range
  • Typical RDS(ON) = 50 mΩ at VIN = 5.5 V
  • Typical RDS(ON) = 55 mΩ at VIN = 3.3 V
  • ESD Protected, above 2000 V HBM

Applications:

  • PDAs
  • Cell Phones
  • GPS Devices
  • MP3 Players
  • Digital Cameras
  • Peripheral Ports
  • Hot Swap Supplies
  • RoHS Compliant
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.85
USD
Quantity
Web Price
1
$0.845
50
$0.645
100
$0.615
500
$0.55
1,500+
$0.515