text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

FPF1038UCX

FPF1038 Series 1 Channel 5.5 V 100 mOhm SMT High Side Load Switch - WLCSP-6

Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.2V to 5.5V
No of Elements: Single
On-state Resistance-Max: 100mΩ
Type: Load Switch
Operating Temp Range: -65°C to +150°C
Turn-off Delay Time: 32ms
Turn-on Delay Time: 4.4ms
Rise Time: 2.7ms
Fall Time: 30ms
Package Style:  WLCSP-6
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.78
USD
Quantity
Web Price
1
$0.775
50
$0.555
100
$0.52
500
$0.455
1,500+
$0.415