text.skipToContent text.skipToNavigation

Manufacturer Part #

FPF1038UCX

FPF1038 Series 1 Channel 5.5 V 100 mOhm SMT High Side Load Switch - WLCSP-6

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.2V to 5.5V
No of Elements: Single
On-state Resistance-Max: 100mΩ
Type: Load Switch
Operating Temp Range: -65°C to +150°C
Turn-off Delay Time: 32ms
Turn-on Delay Time: 4.4ms
Rise Time: 2.7ms
Fall Time: 30ms
Package Style:  WLCSP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$990.00
USD
Quantity
Web Price
3,000
$0.33
6,000
$0.315
9,000
$0.30
15,000+
$0.285
Product Variant Information section