text.skipToContent text.skipToNavigation

Manufacturer Part #

FPF1039UCX

ADVANCED LOAD MANAGEMENT SWITCH

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1925
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 24mΩ
Rated Current-Max: 3A
Package Style:  WLCSP-6
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,155.00
USD
Quantity
Web Price
3,000+
$0.385
Product Variant Information section