text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

FPF1320UCX

FPF1320 Series 5.5 V 1.5 A Dual Input Single Output Load Switch - WLCSP-6

Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.5V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 60mΩ
Rated Current-Max: 1.5A
Type: Load Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 15µs
Turn-on Delay Time: 120µs
Rise Time: 130µs
Fall Time: 320µs
Package Style:  WLCSP-6
Mounting Method: Surface Mount
Pricing Section
Stock:
2,930
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.76
USD
Quantity
Web Price
1
$0.755
50
$0.53
100
$0.495
500
$0.43
1,500+
$0.39