text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

FPF1321UCX

FPF1321 Series 1 Channel 5.5 V 170 mOhm SMT High Side Power Switch - WLCSP-6

Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 170mΩ
Type: Power Switch
Operating Temp Range: -65°C to +150°C
Turn-off Delay Time: 335µs
Turn-on Delay Time: 250µs
Rise Time: 130µs
Fall Time: 320µs
Package Style:  WLCSP-6
Mounting Method: Surface Mount
Pricing Section
Stock:
5,840
Web Price:
$0.97 USD Each
Total
$8.94
USD
Cost Per Unit
$4.47

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.