text.skipToContent text.skipToNavigation

Manufacturer Part #

FPF2003

FPF2003 Series 5.5 V 50 mA SMT High Side P-Channel Load Switch - SC-70-5

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.8V to 5.5V
No of Elements: Single
On-state Resistance-Max:
Rated Current-Max: 100mA
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$990.00
USD
Quantity
Web Price
3,000+
$0.33
Product Variant Information section