text.skipToContent text.skipToNavigation

Manufacturer Part #

FPF2004

FPF2004 Series 5.5 V 100 mA IntelliMAX™ Advanced Load Management Products-SC-70

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2108
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max:
Rated Current-Max: 100mA
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications
The FPF2004 is a family of load switches which provide full protection to systems and loads which may encounter large current conditions. These devices contain a 0.7 W current-limited P-channel MOSFET which can operate over an input voltage range of 1.8-5.5 V. Switch control is by a logic input (ON) capable of interfacing directly with low voltage control signals. Each part contains thermal shutdown protection which shuts off the switch to prevent damage to the part when a continuous over-current condition causes excessive heating.

Features:

  • 1.8 to 5.5 V Input Voltage Range
  • Controlled Turn-On
  • 50 mA and 100 mA Current Limit Options
  • Undervoltage Lockout
  • Thermal Shutdown
  • <1 uA Shutdown Current
  • Auto restart
  • Fast Current limit Response Time
    • 3 us to Moderate Over Currents
    • 20 ns to Hard Shorts
  • Fault Blanking

Applications:

  • PDAs
  • Cell Phones
  • GPS Devices
  • MP3 Players
  • Digital Cameras
  • Peripheral Ports
  • Hot Swap Supplies

View the complete FPF20 series of Load Switches

Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Web Price
3,000
$0.48
6,000
$0.455
9,000
$0.43
12,000
$0.41
15,000+
$0.39
Product Variant Information section