text.skipToContent text.skipToNavigation

Manufacturer Part #

FPF2100

FPF2100 Series 5.5 V 200 mA 160 mOhm High Side Load Switch - SOT-23-5

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 160mΩ
Rated Current-Max: 200mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The FPF2100 is a part of FPF210x Series 5.5 V 200 mA 160 Ω P-Channel Integrated Load which provide full protection to systems and loads which may encounter large current conditions.

These devices contain a 0.7 W current-limited P-channel MOSFET which can operate over an input voltage range of 1.8-5.5 V. Switch control is by a logic input (ON) capable of interfacing directly with low voltage control signals. Each part contains thermal shutdown protection which shuts off the switch to prevent damage to the part when a continuous over-current condition causes excessive heating.

Features:

  • 1.8 to 5.5 V Input Voltage Range
  • Controlled Turn-On
  • 200 mA and 400 mA Current Limit Options
  • Undervoltage Lockout
  • Thermal Shutdown
  • 1 uA Shutdown Current
  • Auto restart
  • Fast Current limit Response Time
  • 3us to Moderate Over Currents
  • 20ns to Hard Shorts
  • Fault Blanking 

Applications:

  • PDAs
  • Cell Phones
  • GPS Devices
  • MP3 Players
  • Digital Cameras
  • Peripheral Ports
  • Hot Swap Supplies

View the FPF210x series of Mosfet Load Switchs

Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,245.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.415
6,000
$0.395
9,000
$0.375
12,000
$0.36
15,000+
$0.34
Product Variant Information section