text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

FPF2104

FPF2104 Series 5.5 V 400 mA 160 mOhm High Side Load Switch - SOT-23-5

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1840
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: Single
On-state Resistance-Max: 160mΩ
Rated Current-Max: 800mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,639
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.10
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.10
50
$0.845
100
$0.81
500
$0.725
1,500+
$0.675