text.skipToContent text.skipToNavigation

Manufacturer Part #

FPF2107

FPF2107 Series 5.5 V 400 mA 160 mOhm P-channel Load Switch - SOT-23-5

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 160mΩ
Rated Current-Max: 400mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,485.00
USD
Quantity
Web Price
3,000
$0.495
6,000
$0.47
9,000
$0.445
12,000+
$0.425
Product Variant Information section