text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

FPF2125

FPF2125 Series 5.5 V Adjustable Current 160 mOhm Load Switch - SOT-23-5

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1940
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 160mΩ
Rated Current-Max: 1000mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,395.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.465
6,000
$0.46
9,000+
$0.455
Product Variant Information section