text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

FPF2164

FPF2164 Series 5.5 V 160 mOhm P-Ch Full Function Mosfet Load Switch - MLP-6

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 160mΩ
Package Style:  MICROFET-6
Mounting Method: Surface Mount
Features & Applications

The FPF2164 is a full function p-channel MOSFET load switch, which provides full protection to systems and loads which may encounter large current conditions. This device can operate over an input voltage range of 1.8-5.5 V. 

Features:

  • 1.8 to 5.5 V Input Voltage Range
  • Controlled Turn-On
  • 0.15-1.5 A Adjustable Current Limit
  • Undervoltage Lockout
  • Thermal Shutdown
  • <2 μA Shutdown Current
  • Auto Restart
  • Fast Current limit Response Time
    • 5 μs to Moderate Over Currents
    • 30 ns to Hard Shorts
  • Fault Blanking
  • Reverse Current Blocking
  • RoHS Compliant

Applications:

  • PDAs
  • Cell Phones
  • GPS Devices
  • MP3 Players
  • Digital Cameras
  • Peripheral Ports
  • Hot Swap Supplies
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,725.00
USD
Quantity
Web Price
3,000
$0.575
6,000
$0.47
9,000
$0.465
12,000+
$0.46
Product Variant Information section