text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

FPF2193

FPF2193 Series 5.5 V 1.5 A Surface Mount Full Function Load Switch - WLCSP-6

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 135mΩ
Rated Current-Max: 1.5A
Package Style:  WLCSP-6
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,560.00
USD
Quantity
Web Price
3,000
$0.52
6,000
$0.495
9,000
$0.47
12,000+
$0.445
Product Variant Information section