text.skipToContent text.skipToNavigation

Manufacturer Part #

FPF2195

FPF2195 Series 5.5 V 1.5 A Surface Mount Full Function Load Switch - WLCSP-6

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 2001
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 135mΩ
Rated Current-Max: 1.5A
Package Style:  WLCSP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,215.00
USD
Quantity
Web Price
3,000+
$0.405