text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

FPF2195

FPF2195 Series 5.5 V 1.5 A Surface Mount Full Function Load Switch - WLCSP-6

Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 135mΩ
Rated Current-Max: 1.5A
Package Style:  WLCSP-6
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.84
USD
Quantity
Web Price
1
$0.835
50
$0.62
100
$0.59
500
$0.525
1,500+
$0.48