text.skipToContent text.skipToNavigation

Manufacturer Part #

FPF2495UCX

2.5 - 5.5 V 1.5 A Over-Voltage OverCurrent Protection Load Switch - WLCSP-9

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 100mΩ
Rated Current-Max: 1A
Type: Load Switch
Package Style:  WLCSP-9
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,215.00
USD
Quantity
Web Price
3,000+
$0.405
Product Variant Information section