text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

FPF2495UCX

2.5 - 5.5 V 1.5 A Over-Voltage OverCurrent Protection Load Switch - WLCSP-9

Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 100mΩ
Rated Current-Max: 1A
Type: Load Switch
Package Style:  WLCSP-9
Mounting Method: Surface Mount
Pricing Section
Stock:
9,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.84
USD
Quantity
Web Price
1
$0.835
50
$0.62
100
$0.59
500
$0.525
1,500+
$0.48