text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

FPF2496UCX

FPF2496 Series 1 Channel 5.5 V 105 mOhm SMT General Load Switch - WLCSP-9

Product Specification Section
Technical Attributes
Attributes Table
Configuration: General
Input Voltage: 3.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 105mΩ
Type: Load Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 39.45ms
Turn-on Delay Time: 11.65ms
Current - Limit: 1100mA
Rise Time: 7.26ms
Fall Time: 37.6ms
Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,035.00
USD
Quantity
Web Price
3,000
$0.345
6,000
$0.325
9,000
$0.31
15,000+
$0.295