text.skipToContent text.skipToNavigation

Manufacturer Part #

FPF2700MPX

0.4 - 2A ADJUSTABLE OVER CURRENT PROTECTION LOAD SWITCH

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.8V to 36V
No of Elements: Single
On-state Resistance-Max: 140mΩ
Rated Current-Max: 3.5A
Type: Load Switch
Operating Temp Range: -65°C to +150°C
Turn-off Delay Time: 0.1ms
Turn-on Delay Time: 2.7ms
Current - Limit: 2A
Rise Time: 7.5ms
Fall Time: 1.5ms
Package Style:  MLP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
210,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,440.00
USD
Quantity
Web Price
3,000
$1.48
6,000+
$1.18
Product Variant Information section