text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

FPF2701MX

0.4 - 2A ADJUSTABLE OVER CURRENT PROTECTION LOAD SWITCH

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2001
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.8V to 36V
No of Elements: Single
On-state Resistance-Max: 114mΩ
Rated Current-Max: 3.5A
Type: Load Switch
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,425.00
USD
Quantity
Web Price
2,500
$1.37
5,000
$1.11
7,500+
$1.10
Product Variant Information section