text.skipToContent text.skipToNavigation

Manufacturer Part #

IPS160HTR

IPS160H Series 65 V 60 mOhm Surface Mount Single Channel High Side - POWERSSO-12

Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 71.5V
Configuration: High Side
Input Voltage: 8V to 60V
No of Elements: Single
On-state Resistance-Max: 120mΩ
Rated Current-Max: 2.5A
Type: Load Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 20µs
Turn-on Delay Time: 30µs
Current - Limit: 4.3A
Rise Time: 10µs
Fall Time: 10µs
Package Style:  POWERSSO-12
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$3,900.00
USD
Quantity
Web Price
2,500+
$1.56