text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL6334AIRZ

Current Mode PWM Controller 0.5V to 1.6V 130A 40-Pin QFN EP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 20mA
Supply Voltage: 4.75V to 5.25V
Frequency-Max: 1MHz
Input Voltage: 3V to 12V
Topology: Buck
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Output Current: 130A
Thermal Resistance: 32°C/W
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,610.00
USD
Quantity
Web Price
1,000
$3.61
2,000
$2.92
3,000+
$2.89
Product Variant Information section